16 PORT I/O EXPANDER WITH LED CONTROL

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Serial I/O Expanders, Maxim Integrated

Specifications
Attribute Value
PCI Support No
Serial ATA No
Mounting Type Surface Mount
Package Type QSOP
Pin Count 24
Dimensions 8.74 x 3.99 x 1.55mm
Height 1.55mm
Length 8.74mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2 V
Width 3.99mm
Maximum Operating Temperature +125 °C
100 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 5.248
(exc. GST)
$ 5.773
(inc. GST)
units
Per unit
Per Tube*
50 - 200
$5.248
$262.40
250 - 450
$4.769
$238.45
500 - 950
$4.495
$224.75
1000 +
$4.462
$223.10
*price indicative