Analog Devices LTC2955CDDB-2#TRMPBF, IO Controller, 10-Pin DFN

  • RS Stock No. 151-3305
  • Mfr. Part No. LTC2955CDDB-2#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LTC®2955 is a micropower, pushbutton on/off controller that manages system power by generating a clean enable output from the supply monitor input and the debounced pushbutton input. It features an interrupt output that notifies the system of a pushbutton or low supply event. When the system is ready, it may use the power kill input to shut off power. If the pushbutton remains pressed for more than the configurable turn-off duration, the system power is forced off.

Automatic Turn-On Via Voltage Monitor Input
Low Supply Current: 1.2μA
Low Leakage EN Output Allows DC/DC Converter Control (LTC2955-1)
High Voltage EN Output Drives External P-Channel MOSFET (LTC2955-2)
Simple Interface Allows Graceful μP Shutdown
Adjustable Turn-Off Timer

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type DFN
Pin Count 10
Dimensions 3 x 2 x 0.75mm
Height 0.75mm
Length 3mm
Maximum Operating Supply Voltage 36 V
Width 2mm
Minimum Operating Temperature 0 °C
Minimum Operating Supply Voltage 1.5 V
Maximum Operating Temperature +70 °C
23 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 7.08
(exc. GST)
$ 7.79
(inc. GST)
units
Per unit
1 - 9
$7.08
10 - 24
$6.73
25 - 49
$5.36
50 +
$4.77
Packaging Options:
Related Products
RS-485 Line Drivers and Receivers, Linear Technology Linear ...
Description:
RS-485 Line Drivers and Receivers, Linear Technology Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications The Profibus (Process Field Bus) protocol ...
RS-485 Line Drivers and Receivers, Linear Technology Linear ...
Description:
RS-485 Line Drivers and Receivers, Linear Technology Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications The Profibus (Process Field Bus) protocol ...
RS-485/RS-422 full duplex transceiver, for high speed motor ...
Description:
RS-485/RS-422 full duplex transceiver, for high speed motor control applications16 Mbps data rate±8 kV ESD protection on RS-485 input/output pins Open circuit fail-safe Suitable for 5 V power supply applications32 nodes on the bus (1 unit load)Thermal shutdown protection Operating ...
Contact discharge: ±8 kVAir-gap discharge: ±15 kVHuman body ...
Description:
Contact discharge: ±8 kVAir-gap discharge: ±15 kVHuman body model: ±15 kV EFT/burst immunity (IEC 1000-4-4) Low EMI emissions (EN 55022) Eliminates need for Trans Zorb® suppressors230 kbps data rate guaranteed Single 5 V power supply Shutdown mode 1 μW Plug-in ...