Linear Technology LTC2955CDDB-2#TRMPBF, IO Controller, 10-Pin DFN

  • RS Stock No. 151-3091
  • Mfr. Part No. LTC2955CDDB-2#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LTC®2955 is a micropower, pushbutton on/off controller that manages system power by generating a clean enable output from the supply monitor input and the debounced pushbutton input. It features an interrupt output that notifies the system of a pushbutton or low supply event. When the system is ready, it may use the power kill input to shut off power. If the pushbutton remains pressed for more than the configurable turn-off duration, the system power is forced off.

Automatic Turn-On Via Voltage Monitor Input
Low Supply Current: 1.2μA
Low Leakage EN Output Allows DC/DC Converter Control (LTC2955-1)
High Voltage EN Output Drives External P-Channel MOSFET (LTC2955-2)
Simple Interface Allows Graceful μP Shutdown
Adjustable Turn-Off Timer

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type DFN
Pin Count 10
Dimensions 3 x 2 x 0.75mm
Height 0.75mm
Length 3mm
Maximum Operating Supply Voltage 36 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 1.5 V
Width 2mm
On back order for despatch 15/12/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each (On a Reel of 500)
$ 5.10
(exc. GST)
$ 5.61
(inc. GST)
units
Per unit
Per Reel*
500 - 500
$5.10
$2,550.00
1000 +
$5.011
$2,505.50
*price indicative
Related Products
The ROHM digital magnetometer IC is a 3 ...
Description:
The ROHM digital magnetometer IC is a 3 axis magnetic sensor that incorporates magneto impedance (MI) elements to detect the magnetic field and a control IC in a small package It has 10 pin MLGA ema boss T/R package type. ...
The SMSC FDC37C669 PC 95 Compatible Super I/O ...
Description:
The SMSC FDC37C669 PC 95 Compatible Super I/O Floppy Disk Controller: Infrared Support utilizes SMSC's proven Super Cell technology for increased product reliability and functionality The FDC37C669 is optimized for motherboard applications. ISA Interface100 QFP Packaging5V Operating Voltage48 GPIO Pins1 ...
SCH311x Super I/O Controllers The SCH3114 Super I/O ...
Description:
SCH311x Super I/O Controllers The SCH3114 Super I/O Controller chip integrates many standard PC motherboard hardware functions into a single device Functions • Watchdog Timer • Resume and Main Power-Good Generator • Programmable Clock Output to 16Hz • 2.88MB Floppy ...
RS-485 Line Drivers and Receivers, Linear Technology Linear ...
Description:
RS-485 Line Drivers and Receivers, Linear Technology Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications The Profibus (Process Field Bus) protocol ...