Maxim MAX7301ATL+, IO Controller 28-USB, 40-Pin TQFN

  • RS Stock No. 104-0097
  • Mfr. Part No. MAX7301ATL+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Serial I/O Expanders, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Number of USB Ports 28
Mounting Type Surface Mount
Package Type TQFN
Pin Count 40
Dimensions 10.1 x 10.1 x 0.7mm
Height 0.7mm
Length 10.1mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 10.1mm
On back order for despatch 17/03/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$ 7.43
(exc. GST)
$ 8.17
(inc. GST)
units
Per unit
Per Tube*
50 +
$7.43
$371.50
*price indicative