- RS Stock No.:
- 231-7726
- Mfr. Part No.:
- SNA06
- Brand:
- Hydrotechnik
Discontinued product
- RS Stock No.:
- 231-7726
- Mfr. Part No.:
- SNA06
- Brand:
- Hydrotechnik
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Inline Pressure Test Point
Swivel nut adaptor inline pressure test point provides simple, low cost method of pressure measurement in hydraulic fluid system
Test point allows quick connect access into systems without loss of fluid or pressure
BSPP format male/female coupling has 60° coned ends allow easy connection between two hose joints
Manufactured from steel with a zinc plated and yellow chromated surface finish
Test point allows quick connect access into systems without loss of fluid or pressure
BSPP format male/female coupling has 60° coned ends allow easy connection between two hose joints
Manufactured from steel with a zinc plated and yellow chromated surface finish
Test Points - Hydrotechnik
Hydrotechnik Minimess 1620 test points have a unique poppet-style sealing journal to ensure a leak-free lifetime. They provide a metering point for quick, simple and safe measurement of high, low or negative pressure systems. They can be coupled and uncoupled under pressure without system shutdown. Applications include hydraulic/mineral oils and gas monitoring, pressure checking, bleeding cylinders/hydraulic systems and connecting pressure gauge or hose.
Specifications
Attribute | Value |
---|---|
Connection A Thread | G 1 Male |
Connection A - Thread Size | 1 in |
Connection A - Thread Standard | G |
Connection B - Thread Size | 1 in |
Connection B Thread | G 1 Female |
Connection B - Gender | Female |
Connection A - Gender | Male |
Connection B - Thread Standard | G |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -25°C |