Paper Mate Blue Ball Point Pen

  • RS Stock No. 179-4039
  • Mfr. Part No. S0512281
  • Manufacturer Paper Mate
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MX
Product Details

Paper Mate Blue Ball Point Pen

The Paper Mate ball pent is triangular shaped, blue ink, ball pen. It comes with a rubberized barrel for good comfort and grip. This comfort mate ultra-retractable ballpoint pen has lubriglide ink system to provide smooth writing.

Features and Benefits

• Medium tip thickness
• Pleasant writing experience
• Portable

Applications

• Banks
• Hospitals
• IT Company
• School and colleges
• Personal and professional writing

Specifications
Attribute Value
Type Ball Point
Ink Colour Blue
Tip Thickness Medium
6 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Box of 12
$ 27.82
(exc. GST)
$ 30.60
(inc. GST)
Box(es)
Per Box
Per unit*
1 +
$27.82
$2.318
*price indicative
Related Products
For normal writing, fine lettering, and even outline ...
Description:
For normal writing, fine lettering, and even outline sketching Metal-framed round tip Water-based, permanent ink Stroke width of 03mm Colours: Black, red, or blue ink.
PAPER MATE Flex Grip Elite features a 14mm ...
Description:
PAPER MATE Flex Grip Elite features a 14mm extra-smooth writing system for an effortless writing experience. Combines the smoothness of a gel pen with a quick-drying super bold ink. Smooth lines due to a larger ball than standard 1.0mm Rubberised ...
Quality retractable ball pen with gripping area Bright ...
Description:
Quality retractable ball pen with gripping area Bright solid all-metal cone for added strength Contains Lubriglide ink for smooth performance Water and light-resistant ink Medium 10 tip gives line width of 0.5mm.
The world’s classic felt tip writing instrument lets ...
Description:
The world’s classic felt tip writing instrument lets you express yourself with true style and colour Water-based ink will quickly dry and won’t bleed through paper. • Water-based ink resists smearing, blobbing and skipping• Ink won't bleed through paper• Metal ...