Paper Mate Black Ball Point Pen

  • RS Stock No. 179-4036
  • Mfr. Part No. 2027751
  • Manufacturer Paper Mate
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MX
Product Details

Paper Mate FlexGrip Ultra Black Ball Point Pen

The Paper Mate flexgrip ballpoint pen is a retractable click tip pen. It provides comfort in every position and available in black and blue colour. It has a soft, rubberized grip and lubriglide ink system. This flexgrip elite pen provides smooth and comfortable writing.

Features and Benefits

• Full length grip
• Medium tip thickness
• Pleasant writing experience
• Portable
• Reliable and inexpensive

Applications

• Banks
• Hospitals
• IT Company
• School and colleges
• Personal and professional writing

Specifications
Attribute Value
Type Ball Point
Ink Colour Black
Tip Thickness Medium
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Box of 5
$ 16.93
(exc. GST)
$ 18.62
(inc. GST)
Box(es)
Per Box
Per unit*
1 +
$16.93
$3.386
*price indicative
Related Products
Edding 55 Fineliner Pen For normal writing, fine ...
Description:
Edding 55 Fineliner Pen For normal writing, fine lettering, and even outline sketching Metal-framed round tip Water-based, permanent ink Stroke width of 03mm Colours: Black, red, or blue ink. For normal writing, fine lettering, and even outline sketching Metal-framed round ...
BIC Cristal Original Fine ball pen gives you ...
Description:
BIC Cristal Original Fine ball pen gives you more accuracy when writing, thanks to its fine-point 08mm tip, making it better-suited to more precise jobs. As well as this, it's environmentally friendly as it has NF-accredited Environment Status.
Flexgrip Retractable Ball Pen Quality retractable ball pen ...
Description:
Flexgrip Retractable Ball Pen Quality retractable ball pen with gripping area Bright solid all-metal cone for added strength Contains Lubriglide ink for smooth performance Water and light-resistant ink Medium 10 tip gives line width of 0.5mm. Quality retractable ball pen ...
Paper Mate Inkjoy™ 100 The Inkjoy™ 100 features ...
Description:
Paper Mate Inkjoy™ 100 The Inkjoy™ 100 features a triangular shape to provide comfort and control while writing The translucant colour-tinted body and white refill give the pen a modern refreshing look Ballpoint. The Inkjoy™ 100 features a triangular shape ...