- RS Stock No.:
- 760-0385
- Mfr. Part No.:
- FLUKE 62 MAX
- Brand:
- Fluke
42 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$297.82
(exc. GST)
$327.60
(inc. GST)
Units | Per unit |
1 + | $297.82 |
- RS Stock No.:
- 760-0385
- Mfr. Part No.:
- FLUKE 62 MAX
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fluke 62 MAX and MAX+ Infrared Thermometers
Fluke 62 MAX and 62 MAX+ infrared thermometers are small, exceptionally accurate and easy-to-use. The instruments are IP54 rated for dust and water resistance. They are precise yet rugged enough to resist a 3 m drop.
Features & Benefits
IP54 rated for dust and water resistance
3 m (9.8 ft) drop tested
Ergonomically designed for a natural hand fit
Small and lightweight
Clips to tool belt or belt loop, or easily fits into tool box
Precise laser technology makes for accurate and repeatable measurements
The 62 MAX+ has dual rotating lasers to help identify area to be measured (the measurement area is the spot between the dots)
Large backlit display makes data easier to read, even in dark areas
Displays the minimum, maximum or average temperature - or the difference between two measurements
Alarm: Hi and Lo alarms for rapid display of measurements outside the limits
62 MAX and 62 MAX+ powered by single, standard AA battery
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the sensors, therefore it is essential to always follow a manufacturers guidelines.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the sensors, therefore it is essential to always follow a manufacturers guidelines.
Standards
EN/IEC 61010-1: 2001
Approvals
FDA and EN 60825-1 Class II
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +500°C |
Temperature Scale | Centigrade, Fahrenheit |
Absolute Minimum Temperature Measurement | -30°C |
Best Accuracy | ±1.5 % |
Distance to Spot Ratio | 10:1 |
Emissivity | 0.1 → 1, Adjustable |
Model Number p | 62 MAX |
Resolution | 0.1 °C |
Response Time | 500 ms |
Length | 175mm |
Width | 85mm |
Height | 75mm |
Dimensions | 175 x 85 x 75mm |
Weight | 255g |