- RS Stock No.:
- 543-875
- Mfr. Part No.:
- IR608A
- Brand:
- Amprobe
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 543-875
- Mfr. Part No.:
- IR608A
- Brand:
- Amprobe
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Amprobe IR608A
The IR608A is an infrared thermometer with a laser pointer for easy targeting; the "point and press" action allows quick and easy temperature measurement. It is a quick and effective diagnostic tool for identifying problems in a wide variety of applications including HVAC/R, fire safety and protection, industrial maintenance automotive and quality control. It is robust yet light in weight, with a solid ergonomic design.
Pistol-grip design for comfortable use
Laser sighting for accurate targeting
Fixed emissivity at 0.95
Distance-to-spot-size ratio 8:1
Compact design - will fit into a pocket
Display hold function
Fast response time
Backlit display with Low Battery Indicator
Laser sighting for accurate targeting
Fixed emissivity at 0.95
Distance-to-spot-size ratio 8:1
Compact design - will fit into a pocket
Display hold function
Fast response time
Backlit display with Low Battery Indicator
CE EN60825 certified Class II
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +400°C |
Temperature Scale | Centigrade, Fahrenheit |
Absolute Minimum Temperature Measurement | -18°C |
Best Accuracy | ±2 % |
Distance to Spot Ratio | 8:1 |
Emissivity | 0.95 |
Model Number p | IR608A |
Resolution | 0.2 °C |
Response Time | 500 ms |
Length | 152mm |
Width | 101mm |
Height | 38mm |
Dimensions | 152 x 101 x 38mm |
Weight | 227g |