- RS Stock No.:
- 902-7048
- Mfr. Part No.:
- BOS 5K-PO-IX10-S49
- Brand:
- BALLUFF
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 902-7048
- Mfr. Part No.:
- BOS 5K-PO-IX10-S49
- Brand:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BOS Through Beam Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use through beam technology to detect an objects presence when the light beam between the two sensor heads is interrupted by an object. Through beam photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.
Connector & cable versions
Rectangular body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected
Rectangular body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected
Specifications
Attribute | Value |
---|---|
Output Type | PNP |
Light Source | Infrared LED |
IP Rating | IP67 |
Response Time | 1 ms |
Housing Material | PBT, PC |
Mounting Type | Panel Mount |