Infrared Sensor, IP65

  • RS Stock No. 839-0718
  • Mfr. Part No. LCT
  • Manufacturer Calex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

ExTemp Series Sensors

ExTemp intrinsically safe infrared temperature sensors.

Temperature range: -20 ºC to +1000 ºC
Two wire, 4-20 mA output
Rescalable output and adjustable emissivity setting via optional USB adapter
Fast response time and high stability
Stainless steel 316 housing
IP65 sealed
Supplied with up to 25 m cable Air Purge Collar available, Stock No. 839-0711

Specifications
Attribute Value
Light Source Infrared
Response Time 240 ms
Housing Material Stainless Steel
IP Rating IP65
Diameter 20 mm
Length 150mm
Dimensions 20 (Dia.) x 150 mm
On back order for despatch 18/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 329.72
(exc. GST)
$ 362.69
(inc. GST)
units
Per unit
1 +
$329.72
Related Products
A range of passive infrared pyroelectric sensors from ...
Description:
A range of passive infrared pyroelectric sensors from Murata The devices detect long-wavelength infrared radiation and are largely insensitive to visible light. Typical applications include burglar alarms, security systems and human presence detection. A range on suitable lenses for the ...
The AMA/AMBA series of MA motion sensors are ...
Description:
The AMA/AMBA series of MA motion sensors are designed to detect humans using infrared rays - irrespective of reflection, material or cleanliness Other advantages of the AMBA/AMA series include thinner versions for easier device installation, built-in oscillation for certain versions, ...
The Na PiOn sensor is currently the world's ...
Description:
The Na PiOn sensor is currently the world's smallest passive infrared motion detector Can be used with the built-in amplifier and comparator in a number of applications. AMN sensors extremely small in diameter Use PIR 1000 switching electronics together with ...
The EE-SX77/87 photomicrosensors series offer a slim, compact ...
Description:
The EE-SX77/87 photomicrosensors series offer a slim, compact alternative proximity switch with a wide operating voltage of 5 to 24 Vdc An indicator light visible from both sides makes operation monitoring easier and some models offer an incident light. Various ...