Infrared Sensor, NPN Transistor

  • RS Stock No. 836-8859
  • Mfr. Part No. AMBA240203
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

AMA/AMBA MA Motion Sensors, Panasonic

The AMA/AMBA series of MA motion sensors are designed to detect humans using infrared rays - irrespective of reflection, material or cleanliness. Other advantages of the AMBA/AMA series include thinner versions for easier device installation, built-in oscillation for certain versions, the sensors can be used over a wide range of supply voltages and each sensor can be used adjacent to other sensors to reduce beam frequency interference.
The motion sensors are suited to applications that require automatic features such as toilets, doors, lighting and game displays.

Motion Detectors

More detailed technical information is available from our web site.

Specifications
Attribute Value
Light Source Infrared LED
Response Time 5 ms
Output Type NPN Transistor
Connector Type Connector With Cable
Length 29.5mm
Width 23.1mm
Height 31.2mm
Dimensions 29.5 x 23.1 x 31.2 mm
Discontinued product