Soler&Palau 2.2 kW Infrared Heater, Wall Mount
- RS Stock No.:
- 315-473
- Mfr. Part No.:
- 670014 - HE 2200 N
- Brand:
- Soler&Palau
Subtotal (1 unit)*
$857.98
(exc. GST)
$943.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $857.98 |
*price indicative
- RS Stock No.:
- 315-473
- Mfr. Part No.:
- 670014 - HE 2200 N
- Brand:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Maximum Output Power | 2.2kW | |
| Product Type | Infrared Heater | |
| Mount Type | Wall Mount | |
| Voltage | 230V | |
| Height | 120mm | |
| Series | HE | |
| Width | 212mm | |
| Depth | 1070mm | |
| Dimensions | 1070 x 212 x 120 | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Maximum Output Power 2.2kW | ||
Product Type Infrared Heater | ||
Mount Type Wall Mount | ||
Voltage 230V | ||
Height 120mm | ||
Series HE | ||
Width 212mm | ||
Depth 1070mm | ||
Dimensions 1070 x 212 x 120 | ||
- COO (Country of Origin):
- ES
The UNELVENT Wall-mounted infrared radiators for outdoor installations, are specially designed to create localized comfort zones in outdoor spaces. It supports different installation types like wall, ceiling and parasol.
Black painted aluminium body
Operated by switches or remote control
Golden Tub lamps with soft odourless light that reach maximum temperature instantly
Energy efficiency of the lamps is 90 percent
Localized heat heats only people and solid objects
Related links
- Soler&Palau 1.5 kW Infrared Heater, Wall Mount
- Soler&Palau 1.8 kW Infrared Heater, Wall Mount
- Soler&Palau 2.4 kW Infrared Heater, Wall Mount
- United Automation 4 kW Infrared Heater, Wall Mount
- United Automation 12 kW Infrared Heater, Wall Mount
- United Automation 18 kW Infrared Heater, Wall Mount
- United Automation 6 kW Infrared Heater, Wall Mount
- United Automation 3 kW Infrared Heater, Wall Mount