Industrial Surge Protector, ≤160 V, DIN Rail Mount

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Phoenix Contact Surge Protection

BLT-T2 Surge Protection

Universal use for street, tunnel or object lighting
Flexible installation
Fixed via integrated elongated holes
Compact design
Optical status indicator

PLT-SEC Surge Protection

Varistor-based device protection
For single and three-phase power supply units
Plug-in
Optical status indicator via LED
Can be used without separate backup fuse thanks to integrated overcurrent protection

PT-IQ Surge Protection

Multi-stage status monitoring
Multi-stage, floating remote signaling
Group indication via supply and remote signaling module
System supplied via DIN Rail bus

Industrial Circuit Protection

Specifications
Attribute Value
Voltage Protection Rating ≤160 V
Series PT-IQ-4X1-48DC-UT
Mounting Style DIN Rail
Impulse Discharge Current 2.5kA
Length 91mm
Width 17.7mm
Depth 77.5mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +70°C
Operating Temperature Range -40 → +70 °C
Dimensions 91 x 17.7 x 77.5 mm
Temporarily out of stock - back order for despatch 01/12/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 460.47
(exc. GST)
$ 506.52
(inc. GST)
units
Per unit
1 +
$460.47
Related Products
TRABTECH pluggable telecoms surge protector Complete surge protector ...
Description:
TRABTECH pluggable telecoms surge protector Complete surge protector for analogue telecommunication interface surge protectionComprising a socket and a connector, the latter may be unplugged without causing system outage, thereby allowing easy maintenance.For mounting on DIN rail.Screw connection. Complete surge ...
ABB OVR Series These surge protection devices are ...
Description:
ABB OVR Series These surge protection devices are recommended for locations having a high exposure to lightning, for example, light entrances to buildings protected by lightning rods or powered by aerial lines These products are installed at the entrance of ...
MAINS-PLUGTRAB® Pluggable two-pole modular lightning surge protector MAINS-PLUGTRAB ...
Description:
MAINS-PLUGTRAB® Pluggable two-pole modular lightning surge protector MAINS-PLUGTRAB is a slim design surge protector designed to protect the low voltage single-phase power supply of very sensitive equipment It quenches over voltage as a result of inductive or capacitive connections. Its ...
Acti9 iPRD Surge Arresters Class-2 insulation Maximum discharge ...
Description:
Acti9 iPRD Surge Arresters Class-2 insulation Maximum discharge current: 8 to 65 kAMaximum continuous operating voltage, Uc = 340, 460 ViPRD withdrawable surge arresters allow quick replacement of damaged cartridges Voltage surges, often referred to as spikes or transients are ...