Optocoupler, R500, 5V dc, 100mA

  • RS Stock No. 398-6648
  • Mfr. Part No. 1SNA031809R2600
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Output Optocoupler Module (out 100mA, 1A, 2A)

Approvals

VDE; CSA; UL

Specifications
Attribute Value
Series 7200
Width 5.08mm
Minimum Operating Temperature -20°C
Maximum Operating Temperature +60°C
Operating Temperature Range -20 → +60 °C
9 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 45.68
(exc. GST)
$ 50.25
(inc. GST)
units
Per unit
1 - 11
$45.68
12 - 24
$44.62
25 +
$44.24