Industrial Surge Protection, 750 V, DIN Rail Mount

  • RS Stock No. 136-3872
  • Mfr. Part No. 1SNA295403R2500
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

1 stud terminal M5 x 19.5 mm 0.768 in,
Equipment: 1 bottom nut + 2 washers + 1 spring washer + 1 top nut.

Specifications
Attribute Value
Voltage Protection Rating 750 V
Mounting Style DIN Rail
Length 30mm
Width 53.5mm
Depth 50mm
Minimum Operating Temperature -55°C
Maximum Operating Temperature +110°C
Operating Temperature Range -55 → +110 °C
Dimensions 30 x 53.5 x 50 mm
On back order for despatch 20/11/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$ 13.66
(exc. GST)
$ 15.03
(inc. GST)
units
Per unit
1 +
$13.66
Related Products
Phoenix Contact bring you a premium lightning arrester ...
Description:
Phoenix Contact bring you a premium lightning arrester that is designed to be used for 3-phase power supply networks with combined N and PE (L1, L2, L3, PEN) This surge arrester can be simply installed efficiently and without any errors, ...
The Phoenix Contact Plug-in surge arrester used for ...
Description:
The Phoenix Contact Plug-in surge arrester used for 3-phase power supply networks with separate N and PE (5-conductor system: L1, L2, L3, N, PE) with remote indication contact 5 % to 95 % permissible humidity-40°C to 80°C ambient operative temperatureIP20 ...
Phoenix Contact VAL-MS series of Industrial Surge Protectors ...
Description:
Phoenix Contact VAL-MS series of Industrial Surge Protectors This universal varistor-based plug-in lightning/surge protector offers you security and protection against unexpected surges and disturbances to your network/equipment Features and Benefits • Plugs can be checked with CHECKMASTER.• Floating ...
Acti9 iPRD Quick Surge Arresters Acti 9 iPRD ...
Description:
Acti9 iPRD Quick Surge Arresters Acti 9 iPRD DIN rail Surge Protector Devices are geared to absolute safety and improved continuity of service Maximum discharge current 8 to 65 kA Integrated disconnector for short-circuit current withstand, Isc, up to 25 ...