Clipsal Electrical 20A Grey Industrial Power Socket, 500V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Surface Socket Outlet, Round Pin

These 3 phase surface socket outlets are designed for extra low voltage and to be robust, to minimise potential damage. With a hose proof and dust-resistant transparent flap, so you can inspect the socket and pin configuration with ease. This range of sockets accommodate both superseded IP56 plain plugs and IP66 retention ring plugs, to rationalise the number of variations required.

Features and Benefits
Made from tough polyester for robust housing
IP66 Rating
Extra Low Voltage and 3 phase sockets
Round Pin

Specifications
Attribute Value
Voltage Rating 500V
Current Rating 20A
Colour Grey
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 141.50
(exc. GST)
$ 155.65
(inc. GST)
units
Per unit
1 +
$141.50
Related Products
Brought to you under the trusted RS Brand, ...
Description:
Brought to you under the trusted RS Brand, this panel mounted socket outlet boasts a high level of ingress protection and is well suited to dusty or damp environments With a flip-up cap for extra protection, this socket outlet assures ...
Brought to you under the trusted RS Brand, ...
Description:
Brought to you under the trusted RS Brand, this panel mounted socket outlet boasts a high level of ingress protection and is well suited to dusty or damp environments With a flip-up cap for extra protection, this socket outlet assures ...
Brought to you under the trusted RS Brand, ...
Description:
Brought to you under the trusted RS Brand, this panel mounted socket outlet boasts a high level of ingress protection and is well suited to dusty or damp environments With a flip-up cap for extra protection, this socket outlet assures ...
Mennekes wall mount twin contact receptacles offers CEE ...
Description:
Mennekes wall mount twin contact receptacles offers CEE and Schuko sockets in one enclosure The twin contact sockets feature screwless spring terminals in an IP44 rated double enclosure. Fitted with: 1 CEE 5 Pole 16a 400V socket and 1 Schuko ...