Clipsal Electrical 32A Grey Industrial Power Socket, 500V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Surface Socket Outlet, Round Pin

These 3 phase surface socket outlets are designed for extra low voltage and to be robust, to minimise potential damage. With a hose proof and dust-resistant transparent flap, so you can inspect the socket and pin configuration with ease. This range of sockets accommodate both superseded IP56 plain plugs and IP66 retention ring plugs, to rationalise the number of variations required.

Features and Benefits
Made from tough polyester for robust housing
IP66 Rating
Extra Low Voltage and 3 phase sockets
Round Pin

Specifications
Attribute Value
Voltage Rating 500V
Current Rating 32A
Colour Grey
On back order for despatch 14/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 728.98
(exc. GST)
$ 801.88
(inc. GST)
units
Per unit
1 +
$728.98
Related Products
Panel Socket - Straight Brought to you under ...
Description:
Panel Socket - Straight Brought to you under the trusted RS Brand, this panel mounted socket outlet boasts a high level of ingress protection and is well suited to dusty or damp environments With a flip-up cap for extra protection, ...
Wall Mounted Receptacles From Mennekes, this wall mounted ...
Description:
Wall Mounted Receptacles From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole With a vertically oriented socket for a more secure connection, these wall mounted receptacles are ...
Panel/Surface Mount Socket - Convertible Angled panel sockets ...
Description:
Panel/Surface Mount Socket - Convertible Angled panel sockets which, with the use of the compatible conversion box, can be turned into a surface mounted connector with M20 threaded entry Each panel socket comes complete with a sealing gasket for panel ...
Free Socket - Straight From Legrand, this cable ...
Description:
Free Socket - Straight From Legrand, this cable mount mobile socket features a hinged socket protector and is available in 3 to 5 pole contact arrangements With a unique connection system, this Legrand mobile socket provides a convenient and secure ...