RS PRO 32A Yellow 2P+E Pole Plastic Industrial Socket, 100 → 130V, IP44

  • RS Stock No. 760-9039
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Panel Sockets - Straight

These RS brand straight socket outlets are panel mounted and rated IP44 (Splash Proof.) The socket covers and a sturdy mounting flange ensure these sockets are well suited to industrial applications.

The outlets are available rated at either 16A or 32A and 110V or 230V.

Specifications
Attribute Value
Voltage Rating 100 → 130V
Current Rating 32A
Number of Poles 2P+E
Number of Sockets 1
Number of Ways 3
Mounting Style Panel Mount
International Protection Rating IP44
Colour Yellow
Height 75mm
Width 75mm
Depth 42mm
Dimensions W x H x D 75 x 75 x 42mm
RCD Type None
Minimum Box Depth 62mm
Material Plastic
14 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 28.15
(exc. GST)
$ 30.97
(inc. GST)
units
Per unit
1 - 4
$28.15
5 +
$27.45
Related Products
Legrand P17 Tempra Pro panel mount socket connectors, ...
Description:
Legrand P17 Tempra Pro panel mount socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A The connector body is constructed from a plastic material, for use with differing voltages as ...
Legrand P17 Tempra Pro appliance inlet connector, IP67 ...
Description:
Legrand P17 Tempra Pro appliance inlet connector, IP67 rating with 2 or 3 pole and earth arrangement and various amperage ratings from 16A to 125A The connector body is constructed from a plastic material, for use with differing voltages as ...
Legrand P17 Tempra Pro panel mount socket connectors, ...
Description:
Legrand P17 Tempra Pro panel mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16A to 125A The connector body is constructed from a plastic material, for use with differing voltages as ...
Brought to you under the trusted RS Brand, ...
Description:
Brought to you under the trusted RS Brand, this panel mounted socket outlet boasts a high level of ingress protection and is well suited to dusty or damp environments With a flip-up cap for extra protection, this socket outlet assures ...