- RS Stock No.:
- 679-6980
- Mfr. Part No.:
- 143
- Brand:
- MENNEKES
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$1,468.75
(exc. GST)
$1,615.63
(inc. GST)
Units | Per unit |
1 - 4 | $1,468.75 |
5 + | $1,321.89 |
- RS Stock No.:
- 679-6980
- Mfr. Part No.:
- 143
- Brand:
- MENNEKES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.
Note
16/32A suitable for mating with AM-TOP, ProTOP or StarTOP free plugs. 63/125A suitable for mating with PowerTOP plugs.
X-Contact
Due to a completely new manufacturing process, the X-CONTACT® sleeve obtains resilient properties based solely on its material characteristics, without the need to use any additional spring elements. Thanks to the shape of the X-CONTACT® sleeve, a particularly safe contact closure can be achieved.
The special design of the X-CONTACT® reduces the effort of insertion and withdrawal by up to 50%. An advantage that simplifies work processes and improves safety especially with high electrical currents. With X-CONTACT®, MENNEKES creates a safe contact closure and easy handling at a new, equally high level.
But how does X-CONTACT® achieve these benefits even with currents of 63 A or 125 A? A glance into the opening of an X-CONTACT® sleeve reveals the intelligent functional principle: the X-shaped slot and groove in the inner wall provides four advantages of the new design: innovative, simple, durable and safe. We call it the X principle
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Standards
BS4343; EN60309-2
Specifications
Attribute | Value |
---|---|
Current Rating | 125A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Right Angle |
Termination Method | Screw Down |
IP Rating | IP67 |
Colour | Red |