- RS Stock No.:
- 506-9672
- Mfr. Part No.:
- 0 529 40
- Brand:
- Legrand
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$124.80
(exc. GST)
$137.28
(inc. GST)
Units | Per unit |
1 - 9 | $124.80 |
10 - 49 | $120.41 |
50 + | $108.36 |
- RS Stock No.:
- 506-9672
- Mfr. Part No.:
- 0 529 40
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Panel sockets
Hypra sockets can be installed on panels or surface mounted using single-row housings.
Applications: manufacturing workshops, worksites, industries.
Applications: manufacturing workshops, worksites, industries.
Standards
IEC 309-1, IEC 309-2, EN 60309- 1, EN 60309-2
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Mounting Type | Surface Mount |