- RS Stock No.:
- 464-1380
- Mfr. Part No.:
- 100
- Brand:
- MENNEKES
119 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$63.08
(exc. GST)
$69.39
(inc. GST)
Units | Per unit |
1 - 4 | $63.08 |
5 + | $62.54 |
- RS Stock No.:
- 464-1380
- Mfr. Part No.:
- 100
- Brand:
- MENNEKES
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.
Note
16/32A suitable for mating with AM-TOP, ProTOP or StarTOP free plugs. 63/125A suitable for mating with PowerTOP plugs.
Standards
BS4343; EN60309-2
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P |
Voltage Rating | 110 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Right Angle |
Termination Method | Screw Down |
IP Rating | IP44 |
Colour | Yellow |
Related links
- MENNEKES IP44 Yellow Wall Mount 3P Right Angle Industrial Power Plug 110 V
- MENNEKES IP44 Blue Wall Mount 3P Right Angle Socket 230 V
- MENNEKES Rated At 16A, 230 V
- MENNEKES IP44 Purple Wall Mount 3P Right Angle Socket 20 → 25 V
- MENNEKES IP44 Purple Wall Mount 3P Right Angle Industrial Power...
- Scame IP44 Purple Wall Mount 3P Right Angle Industrial Power...
- MENNEKES IP44 Yellow Wall Mount 3P Socket 110 V
- MENNEKES IP67 Blue Wall Mount 3P Right Angle Socket 230 V