- RS Stock No.:
- 340-0267
- Mfr. Part No.:
- 56SO3166LEGY
- Brand:
- Schneider Electric
Available for back order.
Added
Price (ex. GST) Each
$148.06
(exc. GST)
$162.87
(inc. GST)
Units | Per unit |
1 - 9 | $148.06 |
10 - 49 | $146.84 |
50 + | $143.90 |
- RS Stock No.:
- 340-0267
- Mfr. Part No.:
- 56SO3166LEGY
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Electric | 56 Series | Industrial Socket Modules
A modular range able to incorporate a variety of sockets and switches into one back box makes the 56 series easy to install and highly flexible. Featuring industrial and commercial wiring accessories, the 56 series is available in pre-built or modular component form.
With an IP66 level of protection these sockets are weatherproof, dust-proof and watertight. Manufactured from polycarbonate they also offer maximum impact resistance making them heavy duty and reliable in harsh environments. Each socket in this range features a clear or transparent hose-proof flap and a snap catch latch, this allows the voltage rating to be indicated and makes visual inspection simple. Both plain and screw ring plugs are accommodated by the sockets which allows for the number of variations required. Schneider Electrics 56 series also offers mounting enclosures allowing more than one socket to be connected with plenty of room for easy wiring and installation.
With an IP66 level of protection these sockets are weatherproof, dust-proof and watertight. Manufactured from polycarbonate they also offer maximum impact resistance making them heavy duty and reliable in harsh environments. Each socket in this range features a clear or transparent hose-proof flap and a snap catch latch, this allows the voltage rating to be indicated and makes visual inspection simple. Both plain and screw ring plugs are accommodated by the sockets which allows for the number of variations required. Schneider Electrics 56 series also offers mounting enclosures allowing more than one socket to be connected with plenty of room for easy wiring and installation.
Features and Benefits:
Option to combine sockets with RCD or MCB protection
Aqualseal for quality and safety
Spring loaded transparent flap
Snap catch latches
Chemical resistance
Aqualseal for quality and safety
Spring loaded transparent flap
Snap catch latches
Chemical resistance
Protection ratings & Safety features:
Lloyds approval
IP66 protection
BS4343/BSEN 60309 types are derated to IP44 when plug is inserted and must be mounted on deep boxes
IEC529; BS5490; CEE17; EN60309
IP66 protection
BS4343/BSEN 60309 types are derated to IP44 when plug is inserted and must be mounted on deep boxes
IEC529; BS5490; CEE17; EN60309
Applications - Industrial and commercial where protection against jets of water and durability is needed, other applications include:
Marine (ideal for preventing cable tugging when equipment in use)
Pharmaceutical
Food processing
Marine (ideal for preventing cable tugging when equipment in use)
Pharmaceutical
Food processing
Approvals
ENV1; ENV2; ENV5
Standards
BS1363; IEC529; BS5490; CEE17; EN60309 (Will Supercede BS4343)
Supplied with
M20; M25; M32; M40
IP66 Watertight
Wiring accessories available in pre-built or modular component form for maximum flexibility. Ideally suited for domestic, commercial or industrial applications.
Synthetic gaskets provide IP66 protection
Manufactured from polycarbonate for maximum impact resistance
Manufactured from polycarbonate for maximum impact resistance
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 250 V |
Mounting Type | Surface Mount |
IP Rating | IP66 |
Colour | Grey |