- RS Stock No.:
- 327-5651
- Mfr. Part No.:
- 92915
- Brand:
- MENNEKES
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$364.94
(exc. GST)
$401.43
(inc. GST)
Units | Per unit |
1 - 4 | $364.94 |
5 - 24 | $362.38 |
25 + | $326.15 |
- RS Stock No.:
- 327-5651
- Mfr. Part No.:
- 92915
- Brand:
- MENNEKES
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Delta box type 92915, IP44
DELTA BOX socket assortment, with strain relief, wired ready for connection1 CEEform socket 16 A, 400 V, 5 P2 SCHUKO® sockets 16 A, 230 V, 2 P+E IP44Hanging bracket includedHousing: 198 x 160 x 133 mmOrder compressed air connections separatelyCompressed air connection (359-3000,13 mm) supplied with assembly block and screws
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Number of Sockets | 3 |
Voltage Rating | 400 V |
Mounting Type | Free Standing |
Related links
- Industrial Power Connectors
- MENNEKES Grey Industrial Power, 400 V
- Siemens, 6XV IP68 Industrial Power Plug
- MENNEKES Blue Industrial Power, 230 V
- MENNEKES Yellow Industrial Power, 110 → 130 V
- Siemens Industrial Power, Rated At 30A
- Siemens, 6FX Screw 15P Industrial Power Socket No
- MENNEKES Yellow Industrial Power, 110 V