- RS Stock No.:
- 315-3270
- Mfr. Part No.:
- 736
- Brand:
- MENNEKES
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$330.33
(exc. GST)
$363.36
(inc. GST)
Units | Per unit |
1 - 4 | $330.33 |
5 - 24 | $318.77 |
25 + | $286.90 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 315-3270
- Mfr. Part No.:
- 736
- Brand:
- MENNEKES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
6P+E Connectors
Splashproof IP44 connectors with nickel plated brass contacts for use in arduous operating environments. Enclosures offer impact resistance from -25 to +55°C and are equipped with glass fibre reinforced nylon contact carriers which have excellent tracking and heat resistance properties. These connectors are ideal for the connection of Star-Delta motors and DOL motors which require auxiliary contacts. They can also be used for electrical interlocking in conjunction with remote control devices, as well as enabling the connection of several lighting fittings on a single phase circuit with a single connector.
Note
The 16A plug will accept cables with a max. diameter of 16mm and the 32A plug, 22mm.
Mennekes Appliance Inlets
Appliance inlets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C → +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50 / 60Hz operation.
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 7P |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Right Angle |
IP Rating | IP44 |
Colour | Red |
Maximum Operating Temperature | +30°C |
Minimum Operating Temperature | -25°C |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- MENNEKES IP44 Red Wall Mount 7P Right Angle Industrial Power Socket 415 V