- RS Stock No.:
- 214-1813
- Mfr. Part No.:
- 56C432-CG
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 07/05/2024
Added
Price (ex. GST) Each
$544.97
(exc. GST)
$599.47
(inc. GST)
Units | Per unit |
1 + | $544.97 |
- RS Stock No.:
- 214-1813
- Mfr. Part No.:
- 56C432-CG
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical switched socket outlet has a straight control station shape. Surface mounting is used for device mounting.
Ambient air temperature for operation is -25 to 75°C
Industrial connector
Industrial connector
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 3P |
Voltage Rating | 500 V |
IP Rating | IP66 |
Related links
- Connector Tool Kits
- Clamps
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Clipsal Electrical IP66 250 V
- Clipsal Electrical IP66 Grey Panel Mount 3P + N + E Industrial...
- Clipsal Electrical New Zealand / Australian Mains Sockets Surface...
- Clipsal Electrical IP66 Orange 500 V