- RS Stock No.:
- 146-5905
- Mfr. Part No.:
- 27008
- Brand:
- MENNEKES
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$80.65
(exc. GST)
$88.71
(inc. GST)
Units | Per unit |
1 - 4 | $80.65 |
5 + | $72.59 |
- RS Stock No.:
- 146-5905
- Mfr. Part No.:
- 27008
- Brand:
- MENNEKES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The MENNEKES Industrial Power Socket has 5 poles, wall mounting type and international protection rating of IP44.
Clock position: 6 h
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 400 V |
Mounting Type | Wall Mount |
Termination Method | Screw |
IP Rating | IP44 |
Colour | Red |