- RS Stock No.:
- 111-5524
- Mfr. Part No.:
- 910214
- Brand:
- MENNEKES
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$782.81
(exc. GST)
$861.09
(inc. GST)
Units | Per unit |
1 - 4 | $782.81 |
5 + | $704.53 |
- RS Stock No.:
- 111-5524
- Mfr. Part No.:
- 910214
- Brand:
- MENNEKES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wall Socket
Wall mountable multiple outlet sockets
Rated to IP44
Supplied with separate earth terminal for commoning earth conductors
Cable entry via 2 x M25 threaded openings
One cable entry fitted with plastic blanking cap
Supplied with separate earth terminal for commoning earth conductors
Cable entry via 2 x M25 threaded openings
One cable entry fitted with plastic blanking cap
Success of a series.
AMAXX® combination units by MENNEKES combine energy and data in one product family and have been highly successful for many years.
MENNEKES offers the right combination for each requirement: from the smallest AMAXX® combination unit with one segment, through the largest with five segments to the suspended combination unit. Fully configurable in six different enclosure dimensions and as always in an attractive design. AMAXX® by MENNEKES provides the electrician with almost infinite combination possibilities.
AMAXX® combination units by MENNEKES combine energy and data in one product family and have been highly successful for many years.
MENNEKES offers the right combination for each requirement: from the smallest AMAXX® combination unit with one segment, through the largest with five segments to the suspended combination unit. Fully configurable in six different enclosure dimensions and as always in an attractive design. AMAXX® by MENNEKES provides the electrician with almost infinite combination possibilities.
Approvals
BS4343
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P |
Voltage Rating | 110 → 130 V |
Mounting Type | Wall Mount |
Termination Method | Screw |
IP Rating | IP44 |
Colour | Yellow |