- RS Stock No.:
- 111-5512
- Mfr. Part No.:
- 7247RS
- Brand:
- MENNEKES
On back order for despatch 05/04/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,183.80
(exc. GST)
$1,302.18
(inc. GST)
units | Per unit |
1 - 4 | $1,183.80 |
5 + | $1,065.42 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 111-5512
- Mfr. Part No.:
- 7247RS
- Brand:
- MENNEKES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.
Note
16/32A suitable for mating with AM-TOP, ProTOP or StarTOP free plugs. 63/125A suitable for mating with PowerTOP plugs.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 400 V |
Mounting Type | Wall Mount |
Termination Method | Screw |
IP Rating | IP67 |
Colour | Red, White |