- RS Stock No.:
- 420-170
- Mfr. Part No.:
- 1649
- Brand:
- MENNEKES
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$141.03
(exc. GST)
$155.13
(inc. GST)
Units | Per unit |
1 - 4 | $141.03 |
5 - 24 | $136.09 |
25 + | $122.48 |
- RS Stock No.:
- 420-170
- Mfr. Part No.:
- 1649
- Brand:
- MENNEKES
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Mennekes Wall Mount Twin Contact Receptacles
Mennekes wall mount twin contact receptacles offers CEE and Schuko sockets in one enclosure. The twin contact sockets feature screwless spring terminals in an IP44 rated double enclosure.
Fitted with: 1 CEE 5 Pole 16a 400V socket and 1 Schuko 16a 230V socket
IP44 Rated
IP44 Rated
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Right Angle |
Termination Method | Spring |
IP Rating | IP44 |