- RS Stock No.:
- 410-123
- Mfr. Part No.:
- 671.1627
- Brand:
- Scame
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $142.71
You pay
$104.04
(exc. GST)
$114.44
(inc. GST)
Units | Per unit |
1 - 4 | $104.04 |
5 - 24 | $102.23 |
25 + | $92.00 |
- RS Stock No.:
- 410-123
- Mfr. Part No.:
- 671.1627
- Brand:
- Scame
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro Wall Mount Sockets
RS Pro wall mount sockets feature two covered sockets that offer IP44 rating in a compact, robust and versatile housing. The enclosures are made of impact-resistant self-extinguishing thermoplastic material with excellent dielectric, thermal and mechanical properties ensuring a long life and safe operation.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 346 → 415 V |
Mounting Type | Surface Mount |
IP Rating | IP44 |
Colour | Red |
Related links
- Connector Wrenches
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Scame IP44 Red Surface Mount 3P + N + E Industrial Power Socket 346 → 415 V
- Scame IP66 Red Surface Mount 3P + N + E Power Connector Socket...
- Scame IP66 Red Cable Mount 3P + N + E Power Connector Plug ATEX...
- Schneider Electric IP66 Grey Surface Mount Socket 250 V