Insys Microelectronics, 3 ports Industrial Router, 10/100Mbit/s Transmission Speed DIN Rail

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Insys Microelectronics Industrial Router

The Insys Microelectronics DIN rail mount industrial router is a new age router with 3 ports and RS232 port. This SCR-L200 LTE router has a transmission speed 10/100Mbps. The SCR router series is IoT gateways of the special kind. They provide the latest technology in a compact, flexible mountable housing. It is available in 4G and LAN versions, both optionally as I/O variant. The users can connect both, IP based and serial devices, to this smart device locally. This allows transforming elder existing plants in modern IT environments with a retrofit. The two mounting directions are suitable for both, a switch cabinet in industrial environments and flat building connection boxes.

Features and Benefits

• Compact, flat housing
• I/O variants for each version available
• Installation in distribution boxes and switch cabinets
• Integrated Linux environment for edge computing
• Interfaces for IP capable and serial devices
• PPPoE for external ADSL modem
• Quick start for icom Connectivity Suite -VPN
• Stateful ffirewall also in VPN tunnel
• Strengthened operating system
• Wall and DIN rail mounting

Applications

• Network industry
• Traffic signal and monitoring
• Automobile
• Remote PLC
• Transport and logistics
• Security
• Healthcare

Certifications

• IP30 rated
• IP40 rated
• CE certified
• FCC Part 15 class B
• IC
• EN 60068-2-1
• EN 60068-2-2
• EN 60068-2-14
• EN 60068-30
• EN 55032
• EN 61000-6-2
• EN 55024
• IEC 62368-1

Specifications
Attribute Value
Number of Ports 3
Transmission Speed 10/100Mbit/s
Mounting DIN Rail
Nominal Supply Voltage 24V dc
Dimensions 105 x 41.5 x 90mm
Depth 41.5mm
Height 90mm
Maximum Operating Temperature +70°C
Maximum Supply Voltage 24V dc
Minimum Operating Temperature -30°C
Minimum Supply Voltage 12V dc
Width 105mm
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 730.83
(exc. GST)
$ 803.91
(inc. GST)
units
Per unit
1 +
$730.83
Related Products
Omron PFP Series DIN Rail DIN Rail variants ...
Description:
Omron PFP Series DIN Rail DIN Rail variants specifically designed for use with a comprehensive range of Omron products These include relays, terminal blocks and many more. Supplied in common forms such as "Top Hat" rail (RS Stock No. 827-8400 ...
Hardened Industrial Ethernet 8 Port unmanaged switch Galvanically ...
Description:
Hardened Industrial Ethernet 8 Port unmanaged switch Galvanically Isolated Ports. Industrial temperature range of -40°C to +75°C and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. ...
Scalance Xb205-3 Manageable Layer 2 IE-Switch 5x 10/100 ...
Description:
Scalance Xb205-3 Manageable Layer 2 IE-Switch 5x 10/100 Mbits/S RJ45 Ports 3x MM FO ST-Port 1x Console Port Diagnostics-Led Redundant Power Supply Temp-RANGE 0 Deg C Up To +60 Deg C, Din Rail Mounting,Default Profinet.
Scalance Xb208 Manageable Layer 2 IE-Switch 8x 10/100 ...
Description:
Scalance Xb208 Manageable Layer 2 IE-Switch 8x 10/100 Mbits/S RJ45 Ports 1x Konsolen-Port, Diagnostics-Led Redundant Power Supply Temp-RANGE 0 Deg C Up To +60 Deg C, Din Rail Mounting,Default Profinet.