- RS Stock No.:
- 867-4606
- Mfr. Part No.:
- 56CSC332-EO
- Brand:
- Clipsal Electrical
- RS Stock No.:
- 867-4606
- Mfr. Part No.:
- 56CSC332-EO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Clipsal Electrical 56 Series Industrial Power Connector Sockets
Clipsal Electrical 56 Series is a comprehensive range of straight and angle industrial connector mains sockets. All are fitted with a screwed ring for securing to outlets and to ensure IP66 rating in a variety of amperage ratings and in 3, 4 or 5 pin designation. These tough hardwearing industrial power connectors feature a transparent centre body section for instant visual checking of connections and an internal cable clamp which grips two ways to prevent cable twisting, quick screw less assembly, UV and impact resistance.
IP66 Rated
250-500 Volts rating
M100 motor rating
UV Stabilised rigid polycarbonate casing
250-500 Volts rating
M100 motor rating
UV Stabilised rigid polycarbonate casing
AS/NSZ3123 3 Phase Industrial Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Voltage Rating | 250 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP66 |
Colour | Orange |
Cable CSA | 2.5 → 25mm² |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |
Related links
- Clipsal Electrical IP66 White 250 V
- Clipsal Electrical IP66 Orange Cable Mount Industrial Power Plug 500 V
- Clipsal Electrical IP66 250 V
- Clipsal Electrical IP66 Orange Cable Mount Industrial Power Socket 500 V
- Clipsal Electrical IP66 Orange 250 V
- Clipsal Electrical Grey 250 V
- Clipsal Electrical IP66 Grey 250 V
- Clipsal Electrical IP66 Orange Cable Mount Industrial Power Plug 250 V