- RS Stock No.:
- 863-7830
- Mfr. Part No.:
- 56AI532-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 20/05/2024
Added
Price (ex. GST) Each
$642.85
(exc. GST)
$707.13
(inc. GST)
Units | Per unit |
1 + | $642.85 |
- RS Stock No.:
- 863-7830
- Mfr. Part No.:
- 56AI532-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Clipsal 56 Series Appliance Inlets 500V Round Pin
IP66 industrial rated appliance inlets feature a downward facing, angled pin housing which enables extension socket plugs to be neatly connected without the bulky right angled entry. They are round pin, impact resistance and all 56AI series appliance inlets are compatible with 56CSC extension sockets, meaning there is no need for special reverse pin plugs. Complies to Australian/ New Zealand standards.
AS/NSZ3123 Appliance Inlets
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 5P |
Voltage Rating | 500 V |
Gender | Male |
Body Orientation | Angled |
Series | 56AI |
IP Rating | IP66 |
Cable CSA | 16.0mm² |
Colour | Grey |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |