- RS Stock No.:
- 863-7792
- Mfr. Part No.:
- 56AI310LE-GY
- Brand:
- Clipsal Electrical
8 In AU stock for next working day delivery
999991 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$146.85
(exc. GST)
$161.53
(inc. GST)
Units | Per unit |
1 + | $146.85 |
- RS Stock No.:
- 863-7792
- Mfr. Part No.:
- 56AI310LE-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Clipsal 56 Series Appliance Inlets 250V Flat Pin
IP66 industrial rated appliance inlets feature a downward facing, angled pin housing which enables extension socket plugs to be neatly connected without the bulky right angled entry. They are flat pin, impact resistance and all 56AI series appliance inlets are compatible with 56CSC extension sockets, meaning there is no need for special reverse pin plugs. Complies to Australian/ New Zealand standards.
AS/NSZ3123 Appliance Inlets
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Socket |
Pole Format | 3 |
Voltage Rating | 250 V |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP66 |
Series | 56AI |
Cable CSA | 6.0mm² |
Colour | Grey |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
Related links
- Industrial Power Connectors
- MENNEKES Grey Industrial Power, 400 V
- Siemens, 6XV IP68 Industrial Power Plug
- MENNEKES Blue Industrial Power, 230 V
- Clipsal Electrical Rated At 15A, 250 V
- MENNEKES Yellow Industrial Power, 110 → 130 V
- Siemens Industrial Power, Rated At 30A
- MENNEKES Yellow Industrial Power, 110 V