Clipsal Electrical, Quick Connect IP66 Orange Cable Mount Industrial Power Plug, Rated At 32A, 500 V
- RS Stock No.:
- 818-7708
- Mfr. Part No.:
- 56P432-EO
- Brand:
- Clipsal Electrical
4 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$166.67
(exc. GST)
$183.34
(inc. GST)
Units | Per unit |
1 + | $166.67 |
- RS Stock No.:
- 818-7708
- Mfr. Part No.:
- 56P432-EO
- Brand:
- Clipsal Electrical
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Clipsal Electrical 56 Series Industrial Power Connector Plugs
Clipsal Electrical 56 Series is a comprehensive range of straight and angle industrial connector mains plugs. All are fitted with a screwed ring for securing to socket outlets and to ensure IP66 rating in a variety of amperage ratings and in 4 or 5 pin designation. These tough hardwearing industrial power connectors feature a transparent centre body section for instant visual checking of connections and an internal cable clamp which grips two ways to prevent cable twisting, quick screw less assembly, UV and impact resistance.
IP66 Rated
Round pins
250-500 Volts rating
M100 motor rating
UV Stabilised rigid polycarbonate casing
Round pins
250-500 Volts rating
M100 motor rating
UV Stabilised rigid polycarbonate casing
Standards
AS/NZS3123
AS/NSZ3123 3 Phase Industrial Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Voltage Rating | 500 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Quick Connect |
IP Rating | IP66 |
Series | Quick Connect |
Cable CSA | 2.5 → 25mm² |
Colour | Orange |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |
Related links
- Industrial Power Connectors
- Clipsal Electrical Rated At 10A, 500 V
- Clipsal Electrical Rated At 20A, 500 V
- MENNEKES Grey Industrial Power, 400 V
- Siemens, 6XV IP68 Industrial Power Plug
- MENNEKES Blue Industrial Power, 230 V
- MENNEKES Yellow Industrial Power, 110 → 130 V
- MENNEKES Yellow Industrial Power, 110 V