- RS Stock No.:
- 795-9877
- Brand:
- Scame
Discontinued product
- RS Stock No.:
- 795-9877
- Brand:
- Scame
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Panel Socket - Angled
A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.
RS Pro - IP67 Plugs and Sockets
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P+E |
Voltage Rating | 415.0 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP66, IP67 |
Colour | Red |