Harting, Han Power T IP65, IP67 Black Surface Mount 5P Industrial Power Socket, Rated At 16A, 600.0 V
- RS Stock No.:
- 787-1751
- Mfr. Part No.:
- 09120084751
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 787-1751
- Mfr. Part No.:
- 09120084751
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Power® T with 3 x Han® Q 5/0
Han-power® T industrial power socket with 3 Han® Q 5/0 features one connection for power input, one for power output and one for the device. The Han-Power® T has 5 contacts in total per connector, power (4) and signal (1), as well as an earth, with a 16A current capacity. The Han-Power® T is a power bus system that allows multiple consuming devices to be connected to one cable line while still complying with national and international standards. It is also backwards compatible with existing and standardized interfaces.
Approvals
Ul Type TC-ER, FT4, WTTC AWM Style 21179, cUL FT1, FT2, FT4
Harting Han-Power®
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 5P |
Voltage Rating | 600 V |
Mounting Type | Surface Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Crimp |
Series | Han Power T |
IP Rating | IP65, IP67 |
Cable CSA | 0.14 → 2.5mm² |
Colour | Black |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |