TE Connectivity, MATE-N-LOK Through Hole Industrial Power Plug, Rated At 19.0A, 600 V ac/dc

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Universal MATE-N-LOK PCB Vertical Pin Headers

A range of Universal MATE-N-LOK Vertical Pin Headers in single row and matrix formats to mount with PCB free plug housings.

Solder tail length 4.4mm (except 720-2073 which has a 5.97 mm tail length)
PCB hole dia. 1.78mm
*Excludes stand-off of 0.76 mm

Approvals

UL, CSA

TE Connectivity Universal MATE-N-LOK™ Range

Specifications
Attribute Value
Current Rating 19.0A
Plug/Socket Plug
Voltage Rating 600 V ac/dc
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Series MATE-N-LOK
1913 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
Was $4.29
$ 3.83
(exc. GST)
$ 4.21
(inc. GST)
units
Per unit
1 - 19
$3.83
20 - 74
$3.61
75 - 299
$3.15
300 - 599
$2.95
600 +
$2.87
Packaging Options:
Related Products
Panel Source Connectors 400A ITT VEAM Power Lock ...
Description:
Panel Source Connectors 400A ITT VEAM Power Lock panel source connectors are field installable power distribution connectors which serve a broad industry base including generator distribution connectors at carnivals, outdoor concerts, sporting events and many other heavy industry applications that ...
H-DD Plug and Socket Inserts Crimp termination High ...
Description:
H-DD Plug and Socket Inserts Crimp termination High density ideal for applications where large numbers of contacts have to be fitted to power cables Typical applications include low voltage switchgear, machine tools, automation, professional sound and lighting industries For Hoods ...
Cable Plugs & Sockets These Hirschmann brand cable ...
Description:
Cable Plugs & Sockets These Hirschmann brand cable mounted connectors are robust and compact, ideal for mains and control lead connectionRated at IP54, they are protected against dust and splashes and approved for world-wide use. Each connector is also vibration ...
ST series compact connectors 2-, 3- or 5-pole ...
Description:
ST series compact connectors 2-, 3- or 5-pole + earth compact connectors for connecting network voltagesConnectors with small external dimensions and solid construction.Fitted with a lock mechanism to prevent inadvertent detachment in the event of vibrations.Used to connect small control ...