- RS Stock No.:
- 718-2702
- Mfr. Part No.:
- 1437720-6
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 718-2702
- Mfr. Part No.:
- 1437720-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel Plug & Socket
From TE Connectivity, this Triad 01 Series shielded subminiature circular connector is panel mounted and available in 3 to 8 pole contact arrangements for either pin or socket. Constructed from metal and with a threaded connection, Triad 01 series are highly robust and with excellent environmental resistant qualities.
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Plug/Socket | Socket |
Voltage Rating | 60 V ac |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Termination Method | Solder |