- RS Stock No.:
- 443-4306
- Mfr. Part No.:
- 56P310
- Brand:
- Clipsal Electrical
- RS Stock No.:
- 443-4306
- Mfr. Part No.:
- 56P310
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NZ
Product Details
IP66 Industrial Plugs
Industry standard straight and angled IP66 rated plugs available in 3 and 5 pin versions. Complies to Australian/ New Zealand standards.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Plug |
Pole Format | 2P + E |
Voltage Rating | 250 V |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP66 |
Cable CSA | 6 → 12.5mm² |
Colour | Orange |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
Low Voltage | Yes |
Related links
- Industrial Power Connectors
- MENNEKES Grey Industrial Power, 400 V
- Siemens, 6XV IP68 Industrial Power Plug
- MENNEKES Blue Industrial Power, 230 V
- MENNEKES Yellow Industrial Power, 110 → 130 V
- Siemens Industrial Power, Rated At 30A
- Siemens, 6FX Screw 15P Industrial Power Socket No
- MENNEKES Yellow Industrial Power, 110 V