- RS Stock No.:
- 443-4261
- Mfr. Part No.:
- 56C310
- Brand:
- Clipsal Electrical
- RS Stock No.:
- 443-4261
- Mfr. Part No.:
- 56C310
- Brand:
- Clipsal Electrical
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
IP66 Industrial Switch Socket Outlets
IP66 industrial rated surface mounted sockets featuring hinged lid and rotary switch. Complies to Australian/ New Zealand standards. High pressure gaskets also available for 1600psi wash down applications.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 250 V |
Mounting Type | Surface Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Solder |
IP Rating | IP66 |
Colour | Grey |
Low Voltage | Yes |
Related links
- Emerson Network Power Surface Mount 2P + E Industrial Power Socket...
- Clipsal Electrical IP66 Orange 250 V
- Clipsal Electrical IP66 250 V
- Clipsal Electrical Rated At 10A, 250 V
- Eaton IP66 Surface Mount 2P + E Power Connector Socket ATEX 130 V
- Hirschmann Rated At 16A, 250 V
- Clipsal Electrical IP66 Grey 250 V
- Clipsal Electrical IP66 White 250 V