- RS Stock No.:
- 443-1161
- Mfr. Part No.:
- 56C510
- Brand:
- Clipsal Electrical
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$459.67
(exc. GST)
$505.64
(inc. GST)
Units | Per unit |
1 + | $459.67 |
- RS Stock No.:
- 443-1161
- Mfr. Part No.:
- 56C510
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
IP66 Industrial Switch Socket Outlets
IP66 industrial rated surface mounted sockets featuring hinged lid and rotary switch. Complies to Australian/ New Zealand standards. High pressure gaskets also available for 1600psi wash down applications.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 500 V |
Mounting Type | Surface Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Solder |
IP Rating | IP66 |
Colour | Grey |
Related links
- Clipsal Electrical IP66 Grey Surface Mount 2P + E Industrial Power...
- Clipsal Electrical IP66 Orange 500 V
- Schneider Electric IP66 Grey Surface Mount 3P Industrial Power Socket 250 V
- Clipsal Electrical IP66 500 V
- Clipsal Electrical Rated At 32A, 500 V
- Clipsal Electrical IP66 White 500 V
- Schneider Electric IP66 Grey Surface Mount Socket 250 V
- Clipsal Electrical Rated At 20A, 500 V