- RS Stock No.:
- 443-1155
- Mfr. Part No.:
- 56C315
- Brand:
- Clipsal Electrical
6 In AU stock for next working day delivery
999993 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$141.51
(exc. GST)
$155.66
(inc. GST)
Units | Per unit |
1 + | $141.51 |
- RS Stock No.:
- 443-1155
- Mfr. Part No.:
- 56C315
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
IP66 Industrial Switch Socket Outlets
IP66 industrial rated surface mounted sockets featuring hinged lid and rotary switch. Complies to Australian/ New Zealand standards. High pressure gaskets also available for 1600psi wash down applications.
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 250 V |
Mounting Type | Surface Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Solder |
IP Rating | IP66 |
Colour | Grey |
Low Voltage | Yes |
Related links
- Clipsal Electrical IP66 Grey Surface Mount 3P + N + E Industrial...
- Clipsal Electrical IP66 Orange 250 V
- Clipsal Electrical IP66 250 V
- Clipsal Electrical IP66 Orange Cable Mount Industrial Power Socket 250 V
- Clipsal Electrical IP66 White 250 V
- Clipsal Electrical Rated At 10A, 250 V
- Clipsal Electrical Rated At 15A, 250 V
- Clipsal Electrical Grey 250 V