- RS Stock No.:
- 367-2866
- Mfr. Part No.:
- 10493100
- Brand:
- Epic Contact
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.55
(exc. GST)
$33.61
(inc. GST)
Units | Per unit |
1 - 14 | $30.55 |
15 - 49 | $30.05 |
50 + | $28.74 |
- RS Stock No.:
- 367-2866
- Mfr. Part No.:
- 10493100
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
STA Heavy Duty Inserts
Rated current 10A
Rated voltage 48Vac
Protection class IP54 - IP65 according to DIN 40050
Screw termination 0.5 - 1.5mm²
Rated voltage 48Vac
Protection class IP54 - IP65 according to DIN 40050
Screw termination 0.5 - 1.5mm²
Note
For suitable hoods see typical stock number 284-6757
Specifications
Attribute | Value |
---|---|
Current Rating | 7.5A |
Gender | Male |
Series | EPIC STA |
Termination Method | Screw |
Pole Format | 14P |
Voltage Rating | 48 V |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Related links
- Epic Contact H-B Heavy Duty Power Connector Hood
- Epic Contact Crimp Die Set, Machined Contact
- Epic Contact H-BE Heavy Duty Power Connector Housing
- Epic Contact H-A Heavy Duty Power Connector Housing
- Epic Contact Hand Ratcheting Crimp Tool Frame
- Epic Contact Crimp Extraction Tool
- Epic Contact Heavy Duty Power Connector Insert Female, EPIC STA Series
- Epic Contact Extraction Tool Pin Contact, Contact size 1.5 → 2.5mm²