- RS Stock No.:
- 335-4085
- Mfr. Part No.:
- 1816.1601.8
- Brand:
- Kopp
Discontinued product
- RS Stock No.:
- 335-4085
- Mfr. Part No.:
- 1816.1601.8
- Brand:
- Kopp
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
3x Earthing Contact, Full Rubber Coupling
Rubber housing and caps
Dimensionally stable and impact-resistant housing
Easy mounting, as all screws are accessible from one side
Suspension device, anti-kink grommet
For cable cross-sections of up to 3 x 2.5 mm2
2 pin, 10 / 16 A, 250 V
Dimensionally stable and impact-resistant housing
Easy mounting, as all screws are accessible from one side
Suspension device, anti-kink grommet
For cable cross-sections of up to 3 x 2.5 mm2
2 pin, 10 / 16 A, 250 V
Specifications
Attribute | Value |
---|---|
Current Rating | 10 A, 16A |
Plug/Socket | Socket |
Voltage Rating | 250 V ac |
Colour | Black |