- RS Stock No.:
- 191-8396
- Mfr. Part No.:
- 173926-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 191-8396
- Mfr. Part No.:
- 173926-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Universal MATE-N-LOK Connectors - PCB Vertical Pin Headers with ACTION PIN Contacts
Universal MATE-N-LOK PCB vertical pin headers with ACTION PIN contacts and 6.35mm centerline. These MATE-N-LOK PCB vertical plug header connectors have 5.08mm solder posts and tin plated action pin copper alloy contacts with a rating of 19A, 600Vac. The housings for these PCB header connectors are made from black UL 94V-0 PB.
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Plug/Socket | Plug |
Voltage Rating | 500 V |
Mounting Type | PCB Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Solder |
Colour | Black |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |