TE Connectivity Metrimate Series, Through Hole 36P Industrial Power Plug, Rated At 14A, 600 V ac/dc

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity Metrimate 5mm Square Grid Pin and Socket PCB Headers

Metrimate square grid pin and socket PCB mount headers with red thermoplastic, 94V-0 rated housings and a 5mm centerline. These square grid pin and socket PCB mount headers are preloaded with copper alloy,plated tin or gold duplex pin contacts or phosphor bronze, plated tin or gold duplex socket contacts and have locking tabs and mounting ears.

5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range

Specifications
Attribute Value
Current Rating 14A
Plug/Socket Plug
Pole Format 36P
Voltage Rating 600 V ac/dc
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Series Metrimate
Maximum Operating Temperature +130°C
Minimum Operating Temperature -55°C
Discontinued product
Related Products
ITT VEAM PowerLock panel source connectors are field ...
Description:
ITT VEAM PowerLock panel source connectors are field installable power distribution connectors which serve a broad industry base including generator distribution connectors at carnivals, outdoor concerts, sporting events and many other heavy industry applications that require a robust and hard ...
ITT VEAM PowerLock line source connectors are field ...
Description:
ITT VEAM PowerLock line source connectors are field installable power distribution connectors which serve a broad industry base including generator distribution connectors at carnivals, outdoor concerts, sporting events and many other heavy industry applications that require a robust and hard ...
Assembled connectors are type tested to 10A 250V ...
Description:
Assembled connectors are type tested to 10A 250V a.c. and include the following features:. Crimp terminationHigh density ideal for applications where large numbers of contacts have to be fitted to power cablesTypical applications include low voltage switchgear, machine tools, automation, ...
These Hirschmann brand cable mounted connectors are robust ...
Description:
These Hirschmann brand cable mounted connectors are robust and compact, ideal for mains and control lead connection.Rated at IP54, they are protected against dust and splashes and approved for world-wide use. Each connector is also vibration proof, and can be ...