- RS Stock No.:
- 148-4213
- Mfr. Part No.:
- 780741
- Brand:
- Jo-El Electrical
Discontinued product
- RS Stock No.:
- 148-4213
- Mfr. Part No.:
- 780741
- Brand:
- Jo-El Electrical
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
3-pole socket with neutral and earth, splashproof, 400 V
DEMKO approved.
Type CEE 17.
16 A / 380 V∼.
3-pole with neutral and earth. Class 6.
Splashproof with self-closing lid. Manufactured in red and grey thermoplastic.
Dimensions L ´ Ø: 123 ´ 65 mm.
Type CEE 17.
16 A / 380 V∼.
3-pole with neutral and earth. Class 6.
Splashproof with self-closing lid. Manufactured in red and grey thermoplastic.
Dimensions L ´ Ø: 123 ´ 65 mm.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Voltage Rating | 400 V |
Mounting Type | Cable Mount |
IP Rating | IP44 |
Colour | Red |