Rema, 9560 IP23 Black Cable Mount 2P Straight Power Connector, 320A, 150V dc
- RS Stock No.:
- 893-876
- Mfr. Part No.:
- 95605-01
- Brand:
- Rema
N
Subtotal (1 unit)*
$67.14
(exc. GST)
$73.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.14 |
*price indicative
- RS Stock No.:
- 893-876
- Mfr. Part No.:
- 95605-01
- Brand:
- Rema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rema | |
| Product Type | Power Connector | |
| Pole Format | 2P | |
| Current | 320A | |
| Connector Gender | Female | |
| Voltage | 150V dc | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Series | 9560 | |
| IP Rating | IP23 | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | CE | |
| Cable CSA | 70mm² | |
| Select all | ||
|---|---|---|
Brand Rema | ||
Product Type Power Connector | ||
Pole Format 2P | ||
Current 320A | ||
Connector Gender Female | ||
Voltage 150V dc | ||
Mount Type Cable | ||
Orientation Straight | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Series 9560 | ||
IP Rating IP23 | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals CE | ||
Cable CSA 70mm² | ||
- COO (Country of Origin):
- DE
The Rema female connector designed for high-performance electrical connections, providing a robust and reliable Interface for demanding applications requiring safe power transmission.
Constructed from glass Fibre reinforced composite material for exceptional durability
Engineered contacts MADE of high-grade electrolytic copper and silver-plated for corrosion protection
Designed to meet DIN standards, ensuring compatibility and reliability
UL certified component, affirming its quality and safety
Features a range of connection options, including pilot contacts and auxiliary contacts
